RS PRO Brass Compression Fitting, Straight Coupler
- RS Stock No.:
- 432-0437
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)*
£7.81
(exc. VAT)
£9.372
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.905 | £7.81 |
| 10 - 18 | £3.735 | £7.47 |
| 20 - 48 | £3.66 | £7.32 |
| 50 + | £3.585 | £7.17 |
*price indicative
- RS Stock No.:
- 432-0437
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Direction | Straight | |
| Fitting Type | Coupler | |
| Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Direction Straight | ||
Fitting Type Coupler | ||
Material Brass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Straight Swivel Tap Connector Compression to Union Nut
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
