RS PRO Brass Compression Fitting Reducer Tee

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
432-0421
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fitting Type

Reducer Tee

Material

Brass

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Tee Reduced Branch Compression All Ends


Approvals

Kitemark Licence No. KM 07082; WRc

Standards

BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994


Fittings - Brass


Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.