RS PRO Brass Compression Fitting End Stop

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.134

(exc. VAT)

£2.561

(inc. VAT)

RS Stock No.:
369-1609
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fitting Type

End Stop

Material

Brass

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO 15 mm End Stop Brass Compression Fitting


Need to blank off an unused pipe? You can rely on this 15 mm end stop brass compression fitting from RS PRO to get the job done. It's used by DIY and professional plumbers in a range of applications, including home bathrooms, industrial production lines or retail premises.
This reliable compression connection pipe is manufactured from brass, so it won't corrode or tarnish over time. The hardwearing material is tough enough to withstand the knocks and scrapes of daily life. It's simple to install using an adjustable spanner and there's no need for specialist equipment such as heat tools.
As part of the RS PRO range, this high-quality end stop fitting has been tested for durability and consistency by our engineers. It's suitable for fitting to both copper and stainless steel tubing.

Features and Benefits


• Compression connection pipe diameter of 15 mm
• End stop fitting type
• Brass material

Approvals

Kitemark Licence No. KM 07082; WRc