RS PRO Brass Compression Fitting, 90° Wall Plate Elbow Adapter
- RS Stock No.:
- 285-8788
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.06
(exc. VAT)
£13.27
(inc. VAT)
- RS Stock No.:
- 285-8788
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Direction | 90° | |
| Fitting Type | Wall Plate Elbow Adapter | |
| Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Direction 90° | ||
Fitting Type Wall Plate Elbow Adapter | ||
Material Brass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Wall Plate Fitting
Wall plate flange has two fixing holes
Female Thread is BSP parallel
Female Thread is BSP parallel
Note
See 'Key characteristics' table for guide to pressure/temperature.
Standards
BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)
Fittings - Chrome Plated Brass
Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082

