RS PRO Brass Compression Fitting, Straight Coupler
- RS Stock No.:
- 285-8693
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8693
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fitting Direction | Straight | |
| Fitting Type | Coupler | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fitting Direction Straight | ||
Fitting Type Coupler | ||
Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Straight Coupling Compression x Parallel Male BSP
Note
See 'Key characteristics' table for guide to pressure/temperature.
Standards
BS864/2 BSI kitemark License No. KM07082; BS2871: Part 1; BS4127: Part 2 (1972)
Fittings - Chrome Plated Brass
Chromium plated brass fittings.
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.
For suitable chromium plated copper tube
BS864/2 BSI Kitemark Licence no. KM07082
Related links
- RS PRO Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting, Straight Tank Coupler
- Conex-Banninger Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting Male BSPP 3/4 15mm
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting Female M12
- RS PRO Brass Compression Fitting Female M16
- RS PRO Brass Compression Fitting Female M18
