Tailpiece adaptor,1/8inBSPTMx6mm hose ID
- RS Stock No.:
- 231-4834
- Mfr. Part No.:
- 0123 06 10
- Brand:
- Legris
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.22
(exc. VAT)
£20.66
(inc. VAT)
- RS Stock No.:
- 231-4834
- Mfr. Part No.:
- 0123 06 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
Product Details
BSP male tapered hose adapter for rubber pipe series 0123
Quick connection of a hose to a male port
Maximum working pressure: 100 bar
Bady: Brass
Bady: Brass

Related links
- Legris Brass Pipe Fitting Male R 1/8in to Male 6mm
- Legris Brass Pipe Fitting Male R 1/8in to Male 10mm
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- RS PRO Hose Connector Hose Tail Adaptor 1/4in 7mm ID 140 bar
- Legris LF3800 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3600 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF6900 LIQUIfit Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style