RS PRO Brass Pipe Fitting, Straight Compression Coupler, Female 3/8in 10mm
- RS Stock No.:
- 796-896
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£9.94
(exc. VAT)
£11.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.97 | £9.94 |
| 10 - 18 | £4.925 | £9.85 |
| 20 - 48 | £4.86 | £9.72 |
| 50 + | £4.84 | £9.68 |
*price indicative
- RS Stock No.:
- 796-896
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Fitting Connection Type | Compression | |
| Fitting Direction | Straight | |
| Fitting Type | Coupler | |
| Thread Size 1 | 3/8in | |
| Connection Gender 1 | Female | |
| Material | Brass | |
| Compatible Pipe Size | 10mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Fitting Connection Type Compression | ||
Fitting Direction Straight | ||
Fitting Type Coupler | ||
Thread Size 1 3/8in | ||
Connection Gender 1 Female | ||
Material Brass | ||
Compatible Pipe Size 10mm | ||
- COO (Country of Origin):
- GB
Conex x Female Thread Parallel BSP
Approvals
WRC
Standards
BS 2871 Part 1; BS 864 Part 2
Fittings - Brass Straights & End Stops
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
