ABB 3 Phase Brake Module, 3 kW, 380 → 415 V
- RS Stock No.:
- 482-4636
- Mfr. Part No.:
- PBPS3-400
- Brand:
- ABB
Stock information currently inaccessible
- RS Stock No.:
- 482-4636
- Mfr. Part No.:
- PBPS3-400
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Phase | 3 | |
| Starter Included | Yes | |
| Power Rating | 3 kW | |
| Supply Voltage | 380 → 415 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Phase 3 | ||
Starter Included Yes | ||
Power Rating 3 kW | ||
Supply Voltage 380 → 415 V | ||
RoHS Status: Not Applicable
