RS PRO Braided Wire, M5 Stud Size, 200mm

Stock information currently inaccessible
RS Stock No.:
164-2174
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Conductor Material

Copper

Cross Sectional Area

10 mm²

Length

200mm

Stud Size

M5

Cable Shape

Earth Lead

COO (Country of Origin):
GB
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.

Wide choice of materials

Highly flexible

Wire sizes from 0.05mm to 0.4mm