RS PRO Cable Sleeve 3 mm 30 m, Copper

Subtotal (1 reel of 30 metres)*

£102.86

(exc. VAT)

£123.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£102.86£3.429

*price indicative

RS Stock No.:
847-943
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Size

3 mm

Conductor Material

Copper

Cable Length

30m

Series

RS PRO

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO 3 mm Expandable Cable Sleeve


The RS PRO 3 mm Expandable Cable Sleeve is designed to provide excellent protection and organisation for cables and wires. Ideal for use in environments where cables need to be managed efficiently, this cable sleeve offers flexibility and durability, ensuring cables are safeguarded from wear and tear.

Features and Benefits


Expandable Design: Allows for easy installation and accommodates various cable sizes.
Copper Conductor Material: Ensures excellent conductivity and durability.
30 m Length: Provides ample coverage for extensive cable management needs.
Colour Silver: Offers a sleek and professional appearance.
3 mm Size: Suitable for a wide range of cable diameters.

Applications


Data Centres
Telecommunications
Industrial Automation
Electrical Installations

Additional Information


Colour: Silver
Expandable: Yes
Conductor Material: Copper
Cable Length: 30 m

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy