Altech 50A DIII Bottle Fuse, E33 Thread Size, gR, 500V ac

Stock information currently inaccessible
RS Stock No.:
899-9765
Mfr. Part No.:
50D33SC
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

50A

Bottle Fuse Size

DIII

Voltage Rating

500V ac

Application Category

gR

Thread Size

E33

Gauge/Cap Colour

White

Body Material

Glass

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy