Altech 35A Bottle Fuse, 380V ac
- RS Stock No.:
- 899-3991
- Mfr. Part No.:
- 35NZ02GL
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-3991
- Mfr. Part No.:
- 35NZ02GL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 35A | |
| Voltage Rating | 380V ac | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 35A | ||
Voltage Rating 380V ac | ||
Body Material Glass | ||
