Altech 10A DI Bottle Fuse, E16 Thread Size, gR, 500V ac
- RS Stock No.:
- 898-1279
- Mfr. Part No.:
- 10D16SC
- Brand:
- Altech
Subtotal (1 pack of 25 units)*
£136.325
(exc. VAT)
£163.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £5.453 | £136.33 |
*price indicative
- RS Stock No.:
- 898-1279
- Mfr. Part No.:
- 10D16SC
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
| Bottle Fuse Size | DI | |
| Voltage Rating | 500V ac | |
| Application Category | gR | |
| Thread Size | E16 | |
| Gauge/Cap Colour | Red | |
| Body Material | Glass | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Bottle Fuse Size DI | ||
Voltage Rating 500V ac | ||
Application Category gR | ||
Thread Size E16 | ||
Gauge/Cap Colour Red | ||
Body Material Glass | ||
