Schurter 10A DII Diazed Fuse, E27 Thread Size, gG, 500V

Stock information currently inaccessible
RS Stock No.:
865-0344
Mfr. Part No.:
0034.1104
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V

Primary Keyword

Diazed Fuse

Application Category

gG

Thread Size

E27

Body Material

Ceramic

COO (Country of Origin):
SI

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy