Schurter 6A DIII Diazed Fuse, E33 Thread Size, gG, 500V
- RS Stock No.:
- 865-0335
- Mfr. Part No.:
- 0034.1103
- Brand:
- Schurter
Stock information currently inaccessible
- RS Stock No.:
- 865-0335
- Mfr. Part No.:
- 0034.1103
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Bottle Fuse Size | DIII | |
| Primary Keyword | Diazed Fuse | |
| Voltage Rating | 500V | |
| Application Category | gG | |
| Thread Size | E33 | |
| Body Material | Ceramic | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Bottle Fuse Size DIII | ||
Primary Keyword Diazed Fuse | ||
Voltage Rating 500V | ||
Application Category gG | ||
Thread Size E33 | ||
Body Material Ceramic | ||
- COO (Country of Origin):
- SI
