Mersen 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac

Stock information currently inaccessible
RS Stock No.:
377-0702
Mfr. Part No.:
R200713M
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

25A

Bottle Fuse Size

D02

Voltage Rating

440V ac

Application Category

gR

Thread Size

E18

Minimum Operating Temperature

-40°C

Body Material

Ceramic

COO (Country of Origin):
SI

Approvals

VDE 0636/4; DIN 49522

Related links