Altech Insulated Crimp Bootlace Ferrule, 25mm Pin Length, 15.4mm Pin Diameter, 95mm² Wire Size, Red
- RS Stock No.:
- 899-1008
- Mfr. Part No.:
- 2787.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-1008
- Mfr. Part No.:
- 2787.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 95mm² | |
| Pin Diameter | 15.4mm | |
| Insulation Material | PP | |
| Number of Entries | 1 | |
| Colour | Red | |
| Pin Length | 25mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 3/0AWG | |
| Overall Length | 44mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 95mm² | ||
Pin Diameter 15.4mm | ||
Insulation Material PP | ||
Number of Entries 1 | ||
Colour Red | ||
Pin Length 25mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 3/0AWG | ||
Overall Length 44mm | ||
- COO (Country of Origin):
- DE
