Altech Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.7mm Pin Diameter, 1mm² Wire Size, Yellow
- RS Stock No.:
- 899-0894
- Mfr. Part No.:
- 2399.0
- Brand:
- Altech
Subtotal (1 pack of 100 units)*
£10.10
(exc. VAT)
£12.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.101 | £10.10 |
*price indicative
- RS Stock No.:
- 899-0894
- Mfr. Part No.:
- 2399.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 1mm² | |
| Pin Diameter | 1.7mm | |
| Insulation Material | PP | |
| Number of Entries | 1 | |
| Colour | Yellow | |
| Pin Length | 6mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Overall Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 1mm² | ||
Pin Diameter 1.7mm | ||
Insulation Material PP | ||
Number of Entries 1 | ||
Colour Yellow | ||
Pin Length 6mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Overall Length 12mm | ||
- COO (Country of Origin):
- DE
