Altech Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, White

Stock information currently inaccessible
RS Stock No.:
899-0885
Mfr. Part No.:
2398.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

0.75mm²

Pin Diameter

1.5mm

Number of Entries

1

Insulation Material

PP

Colour

White

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Overall Length

12mm

COO (Country of Origin):
DE