Altech Crimp Bootlace Ferrule, 12mm Pin Length, 4.9mm Pin Diameter, 10mm² Wire Size
- RS Stock No.:
- 899-0844
- Mfr. Part No.:
- 2228.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£0.05
(exc. VAT)
£0.06
(inc. VAT)
- RS Stock No.:
- 899-0844
- Mfr. Part No.:
- 2228.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 10mm² | |
| Pin Diameter | 4.9mm | |
| Number of Entries | 1 | |
| Pin Length | 12mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 10mm² | ||
Pin Diameter 4.9mm | ||
Number of Entries 1 | ||
Pin Length 12mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 12mm | ||
- COO (Country of Origin):
- DE
Non-Insulated Bootlace Ferrules
Altech Uninsulated ferrules prevent wire strands from fraying and breaking and are extremely cost effective. Their shorter lengths and uninsulated bodies offer unique advantages, such as making terminations in printed circuit board terminal blocks and in other terminal blocks with smaller clamps or narrow widths. All models are highly reliable and excellent quality.
Various sizes
Tube: Tin Plated Copper
Tube: Tin Plated Copper
Altech Bootlace Ferrules

