Altech Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 6.2mm Pin Diameter, 16mm² Wire Size, Green

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-0800
Mfr. Part No.:
2215.0
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Maximum Wire Size mm²

16mm²

Pin Diameter

6.2mm

Insulation Material

PP

Number of Entries

1

Colour

Green

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

6AWG

Overall Length

28mm

COO (Country of Origin):
DE