Altech Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.5mm Pin Diameter, 2.5mm² Wire Size, Blue
- RS Stock No.:
- 899-0771
- Mfr. Part No.:
- 2206.0
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-0771
- Mfr. Part No.:
- 2206.0
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Maximum Wire Size mm² | 2.5mm² | |
| Pin Diameter | 2.5mm | |
| Insulation Material | PP | |
| Number of Entries | 1 | |
| Colour | Blue | |
| Pin Length | 8mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Maximum Wire Size mm² 2.5mm² | ||
Pin Diameter 2.5mm | ||
Insulation Material PP | ||
Number of Entries 1 | ||
Colour Blue | ||
Pin Length 8mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 14mm | ||
- COO (Country of Origin):
- DE
