Weidmüller Insulated Bootlace Ferrule, 12 mm Pin Length, 2 mm Pin Diameter, Yellow from 22 AWG to 10 AWG Wire Size
- RS Stock No.:
- 287-6711
- Distrelec Article No.:
- 300-93-298
- Mfr. Part No.:
- 9037270000
- Brand:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-6711
- Distrelec Article No.:
- 300-93-298
- Mfr. Part No.:
- 9037270000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 2mm | |
| Insulation Material | Polypropylene | |
| Colour | Yellow | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Overall Length | 12mm | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 22AWG | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 2mm | ||
Insulation Material Polypropylene | ||
Colour Yellow | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Overall Length 12mm | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 22AWG | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- DE
The Twin Entry Ferrule product offers high quality and performance for various applications.
Compact design for easy installation and space-saving
Robust construction for durability and long-lasting use
Efficient performance for reliable operation
Advanced technology for improved functionality
