Knipex, 97 99 Ferrule, 9mm Pin Length, 4mm Pin Diameter, 4mm² Wire Size, Silver
- RS Stock No.:
- 267-7730
- Mfr. Part No.:
- 97 99 395
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7730
- Mfr. Part No.:
- 97 99 395
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Maximum Wire Size mm² | 4mm² | |
| Pin Diameter | 4mm | |
| Number of Entries | 1 | |
| Colour | Silver | |
| Pin Length | 9mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Series | 97 99 | |
| Minimum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Maximum Wire Size mm² 4mm² | ||
Pin Diameter 4mm | ||
Number of Entries 1 | ||
Colour Silver | ||
Pin Length 9mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Series 97 99 | ||
Minimum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
Non insulated
