Knipex, 97 99 Ferrule, 7mm Pin Length, 3.4mm Pin Diameter, 2.5mm² Wire Size, Silver

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-7729
Mfr. Part No.:
97 99 394
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Maximum Wire Size mm²

2.5mm²

Pin Diameter

3.4mm

Number of Entries

1

Colour

Silver

Pin Length

7mm

Insulation

Uninsulated

Maximum Wire Size AWG

14AWG

Series

97 99

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

14AWG

Contact Material

Copper Tin

Contact Plating

Tin Copper

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Knipex wire ferrule is made from copper and has surface made from tin.

Non insulated