Knipex, 97 99 Insulated Ferrule, 12mm Pin Length, 3.7mm Pin Diameter, 2 x 4mm² Wire Size, Grey
- RS Stock No.:
- 267-7720
- Mfr. Part No.:
- 97 99 375
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-7720
- Mfr. Part No.:
- 97 99 375
- Brand:
- Knipex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Maximum Wire Size mm² | 2 x 4mm² | |
| Pin Diameter | 3.7mm | |
| Number of Entries | 2 | |
| Insulation Material | Nylon | |
| Colour | Grey | |
| Pin Length | 12mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 2 x 12AWG | |
| Series | 97 99 | |
| Minimum Wire Size mm² | 2 x 4mm² | |
| Minimum Wire Size AWG | 2 x 12AWG | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Copper | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Maximum Wire Size mm² 2 x 4mm² | ||
Pin Diameter 3.7mm | ||
Number of Entries 2 | ||
Insulation Material Nylon | ||
Colour Grey | ||
Pin Length 12mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 2 x 12AWG | ||
Series 97 99 | ||
Minimum Wire Size mm² 2 x 4mm² | ||
Minimum Wire Size AWG 2 x 12AWG | ||
Contact Material Copper Tin | ||
Contact Plating Tin Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Knipex wire ferrule is made from copper and has surface made from tin.
Insertion funnel made of polypropylene
Heat resistant up to 105°C
Heat resistant up to 105°C
