Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 4.5mm Pin Diameter, 10mm² Wire Size, Red
- RS Stock No.:
- 267-7711
- Mfr. Part No.:
- 97 99 357
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7711
- Mfr. Part No.:
- 97 99 357
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex wire ferrule is made from copper and has surface made from tin.
It has plastic collar
Insertion funnel made of polypropylene
Insertion funnel made of polypropylene
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 10mm² |
Pin Diameter | 4.5mm |
Insulation Material | Nylon |
Number of Entries | 1 |
Colour | Red |
Pin Length | 18mm |
Insulation | Insulated |
Maximum Wire Size AWG | 8AWG |
Series | 97 99 |
Minimum Wire Size mm² | 10mm² |
Minimum Wire Size AWG | 8AWG |
Related links
- Knipex, 97 99 Insulated Ferrule, 12mm Pin Length, 4.5mm Pin...
- Knipex, 97 99 Insulated Ferrule, 14mm Pin Length, 6.4mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 3.5mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 5.8mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 7.3mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 1.4mm Pin...
- Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 3.5mm Pin...
- Knipex, 97 99 Insulated Ferrule, 8mm Pin Length, 1.4mm Pin...