Knipex, 97 99 Insulated Ferrule, 18mm Pin Length, 3.5mm Pin Diameter, 6mm² Wire Size, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
267-7710
Mfr. Part No.:
97 99 356
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Maximum Wire Size mm²

6mm²

Pin Diameter

3.5mm

Insulation Material

Nylon

Number of Entries

1

Colour

Yellow

Pin Length

18mm

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Series

97 99

Minimum Wire Size mm²

6mm²

Minimum Wire Size AWG

10AWG

Contact Plating

Tin Copper

Contact Material

Copper Tin

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Knipex wire ferrule is made from copper and has surface made from tin.

It has plastic collar

Insertion funnel made of polypropylene