- RS Stock No.:
- 267-7698
- Mfr. Part No.:
- 97 99 334
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 267-7698
- Mfr. Part No.:
- 97 99 334
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Knipex Wire ferrules with plastic collar, that comes in insulated material in 200 pieces each.
Length of cable should be 2.5 millimetre square
Insertion funnel made of polypropylene
Heat resistant up to 105 degree celcius
It is made of E-Cu material
Insertion funnel made of polypropylene
Heat resistant up to 105 degree celcius
It is made of E-Cu material
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 2.5mm² |
Pin Diameter | 2.2mm |
Insulation Material | Nylon |
Number of Entries | 1 |
Colour | Blue |
Pin Length | 8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Series | 97 99 |
Minimum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 14AWG |