- RS Stock No.:
- 266-3320
- Mfr. Part No.:
- 0 376 60
- Brand:
- Legrand
Discontinued product
- RS Stock No.:
- 266-3320
- Mfr. Part No.:
- 0 376 60
- Brand:
- Legrand
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Legrand star fix, cable end sleeves to ensure equipotential bonding of all the strands of a flexible conductor. The Star fix pliers simultaneously cut and crimp ferrules from 0.25 to 6 mm².
Copper material
Tinned surface finish
Green color
Tinned surface finish
Green color
Specifications
Attribute | Value |
---|---|
Insulation Material | Polypropylene |
Number of Entries | 1 |
Colour | Green |
Pin Length | 8mm |
Insulation | Insulated |
Series | Starfix |