SES Sterling, PLIO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.1mm Pin Diameter, 0.5mm² Wire Size, White

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
161-3994
Mfr. Part No.:
06490005000
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1.1mm

Number of Entries

1

Insulation Material

PP

Colour

White

Pin Length

8mm

Insulation

Insulated

Overall Length

13.5mm

Series

PLIO

COO (Country of Origin):
DE

Insulated cable ends


These insulated ends comprise a tinned copper tube and a coloured
rilsan™ moulding.
The universal tool can be used to crimp cable ends from 0.25 mm2 → 6 mm2.