Texas Instruments TPS61291DRVT, Boost Converter, Boost 250mA Selectable 6-Pin, SON
- RS Stock No.:
- 914-3112
- Mfr. Part No.:
- TPS61291DRVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 914-3112
- Mfr. Part No.:
- TPS61291DRVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Boost | |
| Maximum Output Current | 250mA | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | -0.007 %/mA | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Output Type | Selectable | |
| Switching Regulator | Yes | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Output Voltage | 2.5 V, 3 V, 3.3 V | |
| Height | 0.75mm | |
| Minimum Input Voltage | 0.9 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.1mm | |
| Width | 2.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Boost | ||
Maximum Output Current 250mA | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.15 %/V | ||
Load Regulation -0.007 %/mA | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Output Type Selectable | ||
Switching Regulator Yes | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Output Voltage 2.5 V, 3 V, 3.3 V | ||
Height 0.75mm | ||
Minimum Input Voltage 0.9 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2.1mm | ||
Width 2.1mm | ||
Minimum Operating Temperature -40 °C | ||
