Microchip MIC2253-06YML-TR, Boost Regulator, Boost 3.5A Adjustable, 1.2 MHz 12-Pin, MLF
- RS Stock No.:
- 910-1638
- Mfr. Part No.:
- MIC2253-06YML-TR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 910-1638
- Mfr. Part No.:
- MIC2253-06YML-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Function | Boost | |
| Maximum Output Current | 3.5A | |
| Maximum Input Voltage | 10 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | MLF | |
| Pin Count | 12 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1.2 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.83mm | |
| Height | 0.83mm | |
| Maximum Output Voltage | 30 V | |
| Minimum Input Voltage | 2.5 V | |
| Width | 3mm | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Function Boost | ||
Maximum Output Current 3.5A | ||
Maximum Input Voltage 10 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type MLF | ||
Pin Count 12 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1.2 MHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.83mm | ||
Height 0.83mm | ||
Maximum Output Voltage 30 V | ||
Minimum Input Voltage 2.5 V | ||
Width 3mm | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
