onsemi FAN48630BUC33X, Boost Converter, Synchronous Boost Regulator 1.5A, 3 MHz 16-Pin, WLCSP
- RS Stock No.:
- 865-0928
- Mfr. Part No.:
- FAN48630BUC33X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£2.40
(exc. VAT)
£2.88
(inc. VAT)
- RS Stock No.:
- 865-0928
- Mfr. Part No.:
- FAN48630BUC33X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Synchronous Boost Regulator | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 3 MHz | |
| Switching Regulator | Yes | |
| Dimensions | 1.78 x 1.78 x 0.378mm | |
| Height | 0.378mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.78mm | |
| Width | 1.78mm | |
| Minimum Input Voltage | 2.35 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Synchronous Boost Regulator | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Maximum Input Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 16 | ||
Output Type Fixed | ||
Maximum Switching Frequency 3 MHz | ||
Switching Regulator Yes | ||
Dimensions 1.78 x 1.78 x 0.378mm | ||
Height 0.378mm | ||
Maximum Operating Temperature +85 °C | ||
Length 1.78mm | ||
Width 1.78mm | ||
Minimum Input Voltage 2.35 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
