Silicon Labs TS3300ITQ1633, Boost Converter, Boost Controller 100mA Adjustable 16-Pin, QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-5835
Mfr. Part No.:
TS3300ITQ1633
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Regulator Function

Boost Controller

Maximum Output Current

100mA

Number of Outputs

1

Maximum Input Voltage

3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Output Type

Adjustable

Switching Regulator

Yes

Efficiency

84%

Dimensions

3 x 3 x 0.7mm

Height

0.7mm

Maximum Output Voltage

3.6 V

Width

3mm

Minimum Output Voltage

1.8 V

Minimum Input Voltage

0.6 V

Length

3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy