Microchip MCP1640T-I/MC, Boost Converter, Synchronous Boost Regulator 350mA Adjustable, 575 kHz 8-Pin, DFN

Stock information currently inaccessible
RS Stock No.:
819-5525
Mfr. Part No.:
MCP1640T-I/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

Synchronous Boost Regulator

Maximum Output Current

350mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

1 %/V

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Dimensions

3 x 2 x 0.95mm

Maximum Output Voltage

5.5 V

Height

0.95mm

Width

2mm

Length

3mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

0.8 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2 V

COO (Country of Origin):
US