Texas Instruments TPS61097-33DBVT, Boost Converter, Step Up 100mA, 2000 kHz 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3619
Mfr. Part No.:
TPS61097-33DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Step Up

Maximum Output Current

100mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Maximum Switching Frequency

2000 kHz

Switching Regulator

Yes

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Output Voltage

5.5 V

Height

1.3mm

Width

1.75mm

Length

3.05mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.8 V

Minimum Input Voltage

0.9 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy