Maxim Integrated MAX1932ETC+, Boost Converter, Boost Converter Adjustable, 340 kHz 12-Pin, TQFN
- RS Stock No.:
- 786-0941
- Mfr. Part No.:
- MAX1932ETC+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-0941
- Mfr. Part No.:
- MAX1932ETC+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Boost Converter | |
| Maximum Input Voltage | 5.5 V | |
| Number of Outputs | 1 | |
| Load Regulation | 1 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 12 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 340 kHz | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Output Voltage | 90 V | |
| Length | 4.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4.1mm | |
| Minimum Output Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Boost Converter | ||
Maximum Input Voltage 5.5 V | ||
Number of Outputs 1 | ||
Load Regulation 1 mV | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 12 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 340 kHz | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Height 0.75mm | ||
Maximum Output Voltage 90 V | ||
Length 4.1mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4.1mm | ||
Minimum Output Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
