EXAR SP6641BEK-L-5-0, Boost Converter, Step Up 500mA 5-Pin, SOT-23
- RS Stock No.:
- 769-5400
- Mfr. Part No.:
- SP6641BEK-L-5-0
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 769-5400
- Mfr. Part No.:
- SP6641BEK-L-5-0
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Regulator Function | Step Up | |
| Maximum Output Current | 500mA | |
| Maximum Input Voltage | 4.5 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Dimensions | 3.1 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Maximum Output Voltage | 5.2 V | |
| Length | 3.1mm | |
| Width | 1.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0.9 V | |
| Minimum Output Voltage | 4.8 V | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Regulator Function Step Up | ||
Maximum Output Current 500mA | ||
Maximum Input Voltage 4.5 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Dimensions 3.1 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Maximum Output Voltage 5.2 V | ||
Length 3.1mm | ||
Width 1.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0.9 V | ||
Minimum Output Voltage 4.8 V | ||
- COO (Country of Origin):
- MY
