Analog Devices LT3494EDDB#TRMPBF, Boost Converter, Boost Converter 27mA Adjustable, Selectable, 50 kHz 8-Pin, DFN
- RS Stock No.:
- 761-8730
- Mfr. Part No.:
- LT3494EDDB#TRMPBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 761-8730
- Mfr. Part No.:
- LT3494EDDB#TRMPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 27mA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 16 V | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Output Type | Adjustable, Selectable | |
| Maximum Switching Frequency | 50 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 2 x 0.75mm | |
| Maximum Output Voltage | 40 V | |
| Height | 0.75mm | |
| Length | 3mm | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Operating Temperature | +80 °C | |
| Width | 2mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Function Boost Converter | ||
Maximum Output Current 27mA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Output Type Adjustable, Selectable | ||
Maximum Switching Frequency 50 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 2 x 0.75mm | ||
Maximum Output Voltage 40 V | ||
Height 0.75mm | ||
Length 3mm | ||
Minimum Input Voltage 2.3 V | ||
Maximum Operating Temperature +80 °C | ||
Width 2mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0 V | ||
