Texas Instruments TPS61071DDCR, Boost Converter, Step Up 150mA Adjustable, 1200 kHz 6-Pin, SOT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-8981
Mfr. Part No.:
TPS61071DDCR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Function

Step Up

Maximum Output Current

150mA

Maximum Input Voltage

5.5 V

Number of Outputs

1

Line Regulation

1 %

Load Regulation

1 %

Mounting Type

Surface Mount

Package Type

SOT

Pin Count

6

Output Type

Adjustable

Maximum Switching Frequency

1200 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

2.9 x 1.6 x 0.87mm

Maximum Output Voltage

5.5 V

Height

0.87mm

Width

1.6mm

Length

2.9mm

Minimum Input Voltage

0.9 V

Maximum Operating Temperature

+85 °C

Minimum Output Voltage

1.8 V

Minimum Operating Temperature

-40 °C