Texas Instruments TPS61087DRCT, Boost Converter, Step Up 3.2A Adjustable, 1500 kHz 10-Pin, SON
- RS Stock No.:
- 661-6939
- Mfr. Part No.:
- TPS61087DRCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-6939
- Mfr. Part No.:
- TPS61087DRCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 3.2A | |
| Maximum Input Voltage | 6 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.0002 %/V | |
| Load Regulation | 0.11 %/A | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 1500 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3 x 3 x 0.9mm | |
| Maximum Output Voltage | 18.5 V | |
| Height | 0.9mm | |
| Minimum Output Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 3.2A | ||
Maximum Input Voltage 6 V | ||
Number of Outputs 1 | ||
Line Regulation 0.0002 %/V | ||
Load Regulation 0.11 %/A | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 1500 kHz | ||
Switching Regulator Yes | ||
Dimensions 3 x 3 x 0.9mm | ||
Maximum Output Voltage 18.5 V | ||
Height 0.9mm | ||
Minimum Output Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
