Texas Instruments LM5000-3MTC/NOPB, Boost Converter, Step Up Adjustable, 700 kHz 16-Pin, TSSOP
- RS Stock No.:
- 534-3425
- Mfr. Part No.:
- LM5000-3MTC/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-3425
- Mfr. Part No.:
- LM5000-3MTC/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Input Voltage | 40 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 700 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 90% | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Minimum Input Voltage | 3.1 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Input Voltage 40 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 700 kHz | ||
Switching Regulator Yes | ||
Efficiency 90% | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Width 4.4mm | ||
Length 5mm | ||
Minimum Input Voltage 3.1 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
