Texas Instruments LM2585S-5.0/NOPB, Boost Converter, Step Up 3A, 115 kHz 5-Pin, TO-263
- RS Stock No.:
- 533-3276
- Mfr. Part No.:
- LM2585S-5.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 533-3276
- Mfr. Part No.:
- LM2585S-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Step Up | |
| Maximum Output Current | 3A | |
| Maximum Input Voltage | 40 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 115 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 80% | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Maximum Output Voltage | 5.25 V | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Minimum Input Voltage | 4 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Output Voltage | 4.75 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Step Up | ||
Maximum Output Current 3A | ||
Maximum Input Voltage 40 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 50 mV | ||
Mounting Type Surface Mount | ||
Package Type TO-263 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Switching Frequency 115 kHz | ||
Switching Regulator Yes | ||
Efficiency 80% | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Maximum Output Voltage 5.25 V | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Length 10.16mm | ||
Width 8.64mm | ||
Minimum Input Voltage 4 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Output Voltage 4.75 V | ||
