Maxim Integrated MAX20472ATCC/V+, Boost Converter, Boost Converter 1A, 2.2 MHz 12-Pin, TDFN
- RS Stock No.:
- 223-6124
- Mfr. Part No.:
- MAX20472ATCC/V+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 223-6124
- Mfr. Part No.:
- MAX20472ATCC/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Package Type | TDFN | |
| Pin Count | 12 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 2.2 MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Boost Converter | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Package Type TDFN | ||
Pin Count 12 | ||
Output Type Fixed | ||
Maximum Switching Frequency 2.2 MHz | ||
The Maxim Integrated Low-Voltage synchronous boost converter has 12 TDFN pin package. The boost converters achieve ±1.5% output error over load, line, and temperature ranges. The ICs feature a 2.2MHz fixed-frequency, forced pulse width modulation (FPWM) mode for better noise immunity and load-transient response, as well as a pulse-frequency modulation (skip) mode for increased efficiency during light-load operation. The 2.2MHz frequency operation enables the use of all-ceramic capacitors and minimizes external components.
Synchronous boost converter
3.0V to 4.0V operating supply voltage
True output shutdown
2.2MHz switching operation
3.0V to 4.0V operating supply voltage
True output shutdown
2.2MHz switching operation
