Maxim Integrated MAX1523EUT+T, Boost Converter, Step Up 6-Pin, SOT-23
- RS Stock No.:
- 190-0067
- Mfr. Part No.:
- MAX1523EUT+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-0067
- Mfr. Part No.:
- MAX1523EUT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Function | Step Up | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Function Step Up | ||
Number of Outputs 1 | ||
Maximum Input Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3 x 1.75 x 1.3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
- COO (Country of Origin):
- TH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
