ROHM BD8152FVM-TR, Boost Converter, Boost Converter 1.4A Adjustable, 660 kHz 8-Pin, MSOP
- RS Stock No.:
- 171-5520
- Mfr. Part No.:
- BD8152FVM-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 171-5520
- Mfr. Part No.:
- BD8152FVM-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel is suppressed.
Current mode PWM system
Input voltage is 2.5V to 5.5V
Switching frequency is variable as 600kHz / 1,200kHz.
Built-in 0.25Ω power switch
Feedback voltage 1.245±1%
Built-in under-voltage lockout protection circuit
Built-in overcurrent protection circuit
Built-in thermal shutdown circuit
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Input voltage is 2.5V to 5.5V
Switching frequency is variable as 600kHz / 1,200kHz.
Built-in 0.25Ω power switch
Feedback voltage 1.245±1%
Built-in under-voltage lockout protection circuit
Built-in overcurrent protection circuit
Built-in thermal shutdown circuit
Applications:
Coin Processing Machines
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
