Texas Instruments TPS610985DSET, Dual, Boost Converter, Boost Converter 350 (Min.)mA, 1 kHz 6-Pin, WSON
- RS Stock No.:
- 168-5082
- Mfr. Part No.:
- TPS610985DSET
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-5082
- Mfr. Part No.:
- TPS610985DSET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 350 (Min.)mA | |
| Maximum Input Voltage | 4.5 V | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 1 kHz | |
| Switching Regulator | Yes | |
| Efficiency | 88% | |
| Dimensions | 1.55 x 1.55 x 0.75mm | |
| Maximum Output Voltage | 3 V | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0.7 V | |
| Width | 1.55mm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Boost Converter | ||
Maximum Output Current 350 (Min.)mA | ||
Maximum Input Voltage 4.5 V | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 6 | ||
Output Type Fixed | ||
Maximum Switching Frequency 1 kHz | ||
Switching Regulator Yes | ||
Efficiency 88% | ||
Dimensions 1.55 x 1.55 x 0.75mm | ||
Maximum Output Voltage 3 V | ||
Height 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0.7 V | ||
Width 1.55mm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- PH