ROHM BD8152FVM-TR, Boost Converter, Boost Converter 1.5A Adjustable, 600 → 1200 kHz 8-Pin, MSOP
- RS Stock No.:
- 167-7530
- Mfr. Part No.:
- BD8152FVM-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 167-7530
- Mfr. Part No.:
- BD8152FVM-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Function | Boost Converter | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 5.5 V | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 600 → 1200 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Output Voltage | 15 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.8mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Function Boost Converter | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Maximum Input Voltage 5.5 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 600 → 1200 kHz | ||
Switching Regulator Yes | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Height 0.75mm | ||
Maximum Output Voltage 15 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.8mm | ||
BD8152FVM are the 1 channel step-up switching regulator which builds in the low voltage FET. Input voltage is 2.5V to 5.5V realizing the low consumption power. High accuracy feedback voltage ±1% is established and the brightness dispersion of TFT-LCD panel is suppressed.
Current mode PWM system
Input voltage is 2.5V to 5.5V
Switching frequency is variable as 600kHz / 1,200kHz.
Built-in 0.25Ω power switch
Feedback voltage 1.245±1%
Built-in under-voltage lockout protection circuit
Built-in overcurrent protection circuit
Built-in thermal shutdown circuit
Input voltage is 2.5V to 5.5V
Switching frequency is variable as 600kHz / 1,200kHz.
Built-in 0.25Ω power switch
Feedback voltage 1.245±1%
Built-in under-voltage lockout protection circuit
Built-in overcurrent protection circuit
Built-in thermal shutdown circuit
