onsemi NCV887200D1R2G, Boost Converter, Boost Controller 100μA, 742 kHz 8-Pin, SOIC
- RS Stock No.:
- 163-2253
- Mfr. Part No.:
- NCV887200D1R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-2253
- Mfr. Part No.:
- NCV887200D1R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Boost Controller | |
| Maximum Output Current | 100µA | |
| Number of Outputs | 1 | |
| Maximum Input Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 742 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Minimum Input Voltage | 4.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Boost Controller | ||
Maximum Output Current 100µA | ||
Number of Outputs 1 | ||
Maximum Input Voltage 40 V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Switching Frequency 742 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Width 4mm | ||
Minimum Input Voltage 4.8 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
